
GCJ21BR71H105MA01L | |
|---|---|
DigiKey Part Number | 490-16470-2-ND - Tape & Reel (TR) 490-16470-1-ND - Cut Tape (CT) 490-16470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H105MA01L |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H105MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06258 € | 31,29 € |
| 1.000 | 0,05697 € | 56,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05106 € | 153,18 € |
| 6.000 | 0,04761 € | 285,66 € |
| 9.000 | 0,04456 € | 401,04 € |
| 15.000 | 0,04386 € | 657,90 € |
| 21.000 | 0,04285 € | 899,85 € |
| 30.000 | 0,04178 € | 1.253,40 € |
| 36.000 | 0,04127 € | 1.485,72 € |
| 72.000 | 0,03982 € | 2.867,04 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

