
GCJ21BR71E155KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71E155KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR71E155KA01LCT-ND - Cut Tape (CT) 490-GCJ21BR71E155KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E155KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E155KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,09360 € | 46,80 € |
| 1.000 | 0,08593 € | 85,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08019 € | 240,57 € |
| 6.000 | 0,07330 € | 439,80 € |
| 9.000 | 0,06699 € | 602,91 € |
| 15.000 | 0,06575 € | 986,25 € |
| 21.000 | 0,06554 € | 1.376,34 € |
| 30.000 | 0,06445 € | 1.933,50 € |
| 36.000 | 0,06435 € | 2.316,60 € |
| 72.000 | 0,06227 € | 4.483,44 € |
| 75.000 | 0,06215 € | 4.661,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

