
GCJ21BR71A225MA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71A225MA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71A225MA01KCT-ND - Cut Tape (CT) 490-GCJ21BR71A225MA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71A225MA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71A225MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06644 € | 33,22 € |
| 1.000 | 0,06050 € | 60,50 € |
| 2.500 | 0,05424 € | 135,60 € |
| 5.000 | 0,05047 € | 252,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04602 € | 460,20 € |
| 20.000 | 0,04354 € | 870,80 € |
| 30.000 | 0,04230 € | 1.269,00 € |
| 50.000 | 0,04092 € | 2.046,00 € |
| 70.000 | 0,04012 € | 2.808,40 € |
| 100.000 | 0,03934 € | 3.934,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

