
GCJ21BR71A106ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71A106ME01LTR-ND - Tape & Reel (TR) 490-GCJ21BR71A106ME01LCT-ND - Cut Tape (CT) 490-GCJ21BR71A106ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71A106ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71A106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16970 € | 16,97 € |
| 500 | 0,13626 € | 68,13 € |
| 1.000 | 0,12594 € | 125,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10996 € | 329,88 € |
| 6.000 | 0,10391 € | 623,46 € |
| 9.000 | 0,10087 € | 907,83 € |
| 15.000 | 0,09751 € | 1.462,65 € |
| 21.000 | 0,09555 € | 2.006,55 € |
| 30.000 | 0,09366 € | 2.809,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

