
GCJ21BL81C105KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BL81C105KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BL81C105KA01LCT-ND - Cut Tape (CT) 490-GCJ21BL81C105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BL81C105KA01L |
Description | CAP CER 1UF 16V X8L 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BL81C105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10010 € | 10,01 € |
| 500 | 0,07842 € | 39,21 € |
| 1.000 | 0,07174 € | 71,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06477 € | 194,31 € |
| 6.000 | 0,06065 € | 363,90 € |
| 9.000 | 0,05713 € | 514,17 € |
| 15.000 | 0,05631 € | 844,65 € |
| 21.000 | 0,05498 € | 1.154,58 € |
| 30.000 | 0,05370 € | 1.611,00 € |
| 36.000 | 0,05309 € | 1.911,24 € |
| 72.000 | 0,05153 € | 3.710,16 € |
| 75.000 | 0,05093 € | 3.819,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

