
GCJ188R92A472KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A472KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A472KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A472KA01D |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05206 € | 26,03 € |
| 1.000 | 0,04721 € | 47,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04356 € | 174,24 € |
| 8.000 | 0,03562 € | 284,96 € |
| 12.000 | 0,03500 € | 420,00 € |
| 20.000 | 0,03480 € | 696,00 € |
| 28.000 | 0,03420 € | 957,60 € |
| 40.000 | 0,03335 € | 1.334,00 € |
| 48.000 | 0,03294 € | 1.581,12 € |
| 96.000 | 0,03157 € | 3.030,72 € |
| 100.000 | 0,03155 € | 3.155,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

