
GCD188R72A223KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A223KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A223KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A223KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A223KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A223KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03580 € | 3,58 € |
| 500 | 0,02660 € | 13,30 € |
| 1.000 | 0,02376 € | 23,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01992 € | 79,68 € |
| 8.000 | 0,01832 € | 146,56 € |
| 12.000 | 0,01752 € | 210,24 € |
| 20.000 | 0,01663 € | 332,60 € |
| 28.000 | 0,01611 € | 451,08 € |
| 40.000 | 0,01561 € | 624,40 € |
| 48.000 | 0,01538 € | 738,24 € |
| 96.000 | 0,01458 € | 1.399,68 € |
| 100.000 | 0,01454 € | 1.454,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

