0.33 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355LD7LQ334KV01K

DigiKey Part Number
490-KR355LD7LQ334KV01KTR-ND - Tape & Reel (TR)
490-KR355LD7LQ334KV01KCT-ND - Cut Tape (CT)
490-KR355LD7LQ334KV01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355LD7LQ334KV01K
Description
CAP CER 0.33UF 630V X7T SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,50900 €15,09 €
501,23640 €61,82 €
1001,15220 €115,22 €
5001,00994 €504,97 €
1.0000,97713 €977,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,90460 €1.809,20 €
4.0000,86249 €3.449,96 €
6.0000,84190 €5.051,40 €
10.0000,79831 €7.983,10 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,56230 €