
GC331AD72E333KX01D | |
|---|---|
DigiKey Part Number | 490-13989-2-ND - Tape & Reel (TR) 490-13989-1-ND - Cut Tape (CT) 490-13989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD72E333KX01D |
Description | CAP CER 0.033UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331AD72E333KX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11500 € | 11,50 € |
| 500 | 0,09072 € | 45,36 € |
| 1.000 | 0,08324 € | 83,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06920 € | 276,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

