
DNT24DK | |
|---|---|
DigiKey Part Number | 583-1167-ND |
Manufacturer | |
Manufacturer Product Number | DNT24DK |
Description | RF EVAL FOR DNT24P |
Customer Reference | |
Detailed Description | DNT24P - Transceiver 2.4GHz Evaluation Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | DNT24P | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

