
DLW5ATH500MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATH500MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH500MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH500MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH500MQ2L |
Description | CMC 4A 2LN 50 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH500MQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,95280 € | 23,82 € |
| 50 | 0,89840 € | 44,92 € |
| 100 | 0,84710 € | 84,71 € |
| 250 | 0,78372 € | 195,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,71823 € | 502,76 € |
| 1.400 | 0,67732 € | 948,25 € |
| 2.100 | 0,65450 € | 1.374,45 € |
| 3.500 | 0,62688 € | 2.194,08 € |
| 4.900 | 0,60934 € | 2.985,77 € |
| 7.000 | 0,59919 € | 4.194,33 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

