Direct

DLW43SH101XP2L | |
|---|---|
DigiKey Part Number | 490-7980-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLW43SH101XP2L |
Description | CMC 100UH 170MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 170mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43SH101XP2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 170mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.112" (2.85mm) | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |


