


DFE322520F-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322520F-R47M=P2TR-ND - Tape & Reel (TR) 490-DFE322520F-R47M=P2CT-ND - Cut Tape (CT) 490-DFE322520F-R47M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520F-R47M=P2 |
Description | FIXED IND 470NH 6A 16 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 6 A 16mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39700 € | 3,97 € |
| 100 | 0,32630 € | 32,63 € |
| 1.000 | 0,26840 € | 268,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25816 € | 516,32 € |
| 4.000 | 0,24345 € | 973,80 € |
| 6.000 | 0,23524 € | 1.411,44 € |
| 10.000 | 0,22531 € | 2.253,10 € |
| 14.000 | 0,21900 € | 3.066,00 € |
| 20.000 | 0,21252 € | 4.250,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

