
DFE21CCNR33MELL | |
|---|---|
DigiKey Part Number | 490-DFE21CCNR33MELLTR-ND - Tape & Reel (TR) 490-DFE21CCNR33MELLCT-ND - Cut Tape (CT) 490-DFE21CCNR33MELLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE21CCNR33MELL |
Description | FIXED IND 330NH 4.6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 4.6 A 23mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE21CCNR33MELL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,18340 € | 18,34 € |
| 1.000 | 0,15083 € | 150,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14016 € | 420,48 € |
| 6.000 | 0,13217 € | 793,02 € |
| 9.000 | 0,12771 € | 1.149,39 € |
| 15.000 | 0,12231 € | 1.834,65 € |
| 21.000 | 0,11889 € | 2.496,69 € |
| 30.000 | 0,11536 € | 3.460,80 € |
| 75.000 | 0,11188 € | 8.391,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

