
GRM2195C2A393JE01D | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A393JE01DTR-ND - Tape & Reel (TR) 490-GRM2195C2A393JE01DCT-ND - Cut Tape (CT) 490-GRM2195C2A393JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A393JE01D |
Description | CAP CER 0.039UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A393JE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,08600 € | 8,60 € |
| 500 | 0,06682 € | 33,41 € |
| 1.000 | 0,06091 € | 60,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05338 € | 213,52 € |
| 8.000 | 0,04912 € | 392,96 € |
| 12.000 | 0,04755 € | 570,60 € |
| 20.000 | 0,04624 € | 924,80 € |
| 28.000 | 0,04515 € | 1.264,20 € |
| 40.000 | 0,04411 € | 1.764,40 € |
| 48.000 | 0,04362 € | 2.093,76 € |
| 96.000 | 0,04242 € | 4.072,32 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

