
DE6E3KJ152MA4B | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ152MA4B-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ152MA4B |
Description | CAP CERAMIC SAFETY 1500PF X1/Y2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ152MA4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31600 € | 15,80 € |
| 250 | 0,25508 € | 63,77 € |
| 500 | 0,23626 € | 118,13 € |
| 1.000 | 0,22076 € | 220,76 € |
| 2.500 | 0,20442 € | 511,05 € |
| 5.000 | 0,19457 € | 972,85 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

