
DE21XSA330KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16209-1-ND - Cut Tape (CT) 490-16209-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA330KN3AX02F |
Description | CAP CER 33PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA330KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16450 € | 16,45 € |
| 500 | 0,13194 € | 65,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11839 € | 118,39 € |
| 2.000 | 0,11034 € | 220,68 € |
| 3.000 | 0,10631 € | 318,93 € |
| 5.000 | 0,10185 € | 509,25 € |
| 7.000 | 0,09924 € | 694,68 € |
| 10.000 | 0,09673 € | 967,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

