
BLM21HE472BH1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE472BH1LTR-ND - Tape & Reel (TR) 490-BLM21HE472BH1LCT-ND - Cut Tape (CT) 490-BLM21HE472BH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE472BH1L |
Description | FERRITE BEAD 4.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 850mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE472BH1L Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 4.7 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 850mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21HE472SH1L | Murata Electronics | 614 | 490-BLM21HE472SH1LCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,20900 € | 20,90 € |
| 250 | 0,17724 € | 44,31 € |
| 500 | 0,15526 € | 77,63 € |
| 1.000 | 0,14044 € | 140,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11474 € | 344,22 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |


