
BLM18HG601SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18HG601SZ1DTR-ND - Tape & Reel (TR) 490-BLM18HG601SZ1DCT-ND - Cut Tape (CT) 490-BLM18HG601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HG601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HG601SZ1D Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18HG601SH1D | Murata Electronics | 3.678 | 490-11034-1-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,06960 € | 17,40 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,05412 € | 54,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03960 € | 158,40 € |
| 8.000 | 0,03740 € | 299,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

