7BB-35-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 4.123
Unit Price: 1,73000 €
Datasheet
2.8 kHz Standard Buzzer Element 1.378" Dia (35.00mm) 200 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7BB-35-3

DigiKey Part Number
490-7715-ND
Manufacturer
Manufacturer Product Number
7BB-35-3
Description
BUZZER ELEMENT STD 2.8KHZ 35MM
Customer Reference
Detailed Description
2.8 kHz Standard Buzzer Element 1.378" Dia (35.00mm) 200 Ohms
Datasheet
 Datasheet
EDA/CAD Models
7BB-35-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
2.8 kHz
Voltage - Input (Max)
-
Type
Standard
Impedance
200 Ohms
Capacitance @ Frequency
30000pF @ 1kHz
Operating Temperature
-
Size / Dimension
1.378" Dia (35.00mm)
Termination
None
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes