
1285AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10598-2-ND - Tape & Reel (TR) 490-10598-1-ND - Cut Tape (CT) 490-10598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1285AS-H-1R0M=P2 |
Description | FIXED IND 1UH 2.2A 96 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 96mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1285AS-H-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15560 € | 15,56 € |
| 1.000 | 0,12796 € | 127,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11433 € | 342,99 € |
| 6.000 | 0,10781 € | 646,86 € |
| 9.000 | 0,10417 € | 937,53 € |
| 15.000 | 0,09977 € | 1.496,55 € |
| 21.000 | 0,09697 € | 2.036,37 € |
| 30.000 | 0,09409 € | 2.822,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

