


1277AS-H-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-10596-2-ND - Tape & Reel (TR) 490-10596-1-ND - Cut Tape (CT) 490-10596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1277AS-H-R47M=P2 |
Description | FIXED IND 470NH 3.7A 31 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.7 A 31mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1277AS-H-R47M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,22570 € | 22,57 € |
| 1.000 | 0,18566 € | 185,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17253 € | 517,59 € |
| 6.000 | 0,16269 € | 976,14 € |
| 9.000 | 0,15721 € | 1.414,89 € |
| 15.000 | 0,15057 € | 2.258,55 € |
| 21.000 | 0,14635 € | 3.073,35 € |
| 30.000 | 0,14202 € | 4.260,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

