
1239AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10564-2-ND - Tape & Reel (TR) 490-10564-1-ND - Cut Tape (CT) 490-10564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1239AS-H-1R0M=P2 |
Description | FIXED IND 1UH 3A 59 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 59mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1239AS-H-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,15210 € | 15,21 € |
| 1.000 | 0,12508 € | 125,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11176 € | 335,28 € |
| 6.000 | 0,10538 € | 632,28 € |
| 9.000 | 0,10183 € | 916,47 € |
| 15.000 | 0,09752 € | 1.462,80 € |
| 21.000 | 0,09479 € | 1.990,59 € |
| 30.000 | 0,09197 € | 2.759,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

