Image for MTSMC-MNG6-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-MNG6-U

DigiKey Part Number
591-MTSMC-MNG6-U-ND
Manufacturer
Manufacturer Product Number
MTSMC-MNG6-U
Description
RF TXRX MOD CELL U.FL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
1Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
64-DIP Module, 45 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1110,11000 €110,11 €
1097,06000 €970,60 €
2592,54600 €2.313,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,11000 €
Unit Price with VAT:128,82870 €