Image for MTQ-LEU7-B02.R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQ-LEU7-B02.R2

DigiKey Part Number
591-MTQ-LEU7-B02.R2-ND
Manufacturer
Manufacturer Product Number
MTQ-LEU7-B02.R2
Description
RF TXRX MOD CELL U.FL CHAS MNT
Customer Reference
Detailed Description
Cellular LTE CAT-4 Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
792mA
Current - Transmitting
792mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1147,78000 €147,78 €
10130,51500 €1.305,15 €
Unit Price without VAT:147,78000 €
Unit Price with VAT:172,90260 €