MTD-H5-2.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 4
Unit Price: 192,12000 €
Datasheet
RF 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz HSPA+ USB 21Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD-H5-2.0

DigiKey Part Number
881-1235-ND
Manufacturer
Manufacturer Product Number
MTD-H5-2.0
Description
HSPA+ USB CELLULAR MODEM
Customer Reference
Detailed Description
RF 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz HSPA+ USB 21Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
HSPA+
Frequency
850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes