Image for JP-8099-TJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-8099-TJ

DigiKey Part Number
JP-8099-TJ-ND
Manufacturer
Manufacturer Product Number
JP-8099-TJ
Description
TELECOM CLIP SILVER NON-INSUL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Telecom
Jaw Opening
1.000" (25.40mm)
Voltage - Rated
-
Material
Silver
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.610" (66.29mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,76000 €16,76 €
Manufacturers Standard Package
Unit Price without VAT:16,76000 €
Unit Price with VAT:19,60920 €