
BU-P4543-0 | |
|---|---|
DigiKey Part Number | 314-1198-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4543-0 |
Description | CONN DBL TIP JACK TURRET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack, Double Connector Standard Tip Turret Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tip Jack, Double | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 6,69500 € | 66,95 € |
| 25 | 6,42880 € | 160,72 € |
| 100 | 6,23940 € | 623,94 € |
| 500 | 6,11030 € | 3.055,15 € |
| 1.000 | 5,98980 € | 5.989,80 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 8,90370 € |










