Insulated Crocodile Test Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-28-2

DigiKey Part Number
314-1621-ND
Manufacturer
Manufacturer Product Number
BU-28-2
Description
CROC CLIP INSULATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Insulated Crocodile Test Clip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Crocodile
Jaw Opening
-
Voltage - Rated
-
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Red
Length
-
Termination
-
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,88600 €8,86 €
250,85200 €21,30 €
1000,82620 €82,62 €
5000,80896 €404,48 €
1.0000,79175 €791,75 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,18170 €
Alternate Color
CROC CLIP INSULATED
In-Stock: 5
Unit Price: 1,01000 €