
BU-00207-0 | |
|---|---|
DigiKey Part Number | 314-1582-ND |
Manufacturer | |
Manufacturer Product Number | BU-00207-0 |
Description | PLUNGER CLIP SAFETY BLACK 2.23" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Features Push Button Style |
Datasheet | Datasheet |
Category | Features Push Button Style |
Manufacturer Mueller Electric Co | Length 2.230" (56.64mm) |
Series | Color Black |
Packaging Bulk | Quantity 1 Piece |
Part Status Active | Base Product Number |
Hook Type Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,19600 € | 31,96 € |
| 25 | 3,06800 € | 76,70 € |
| 100 | 2,97470 € | 297,47 € |
| 500 | 2,91518 € | 1.457,59 € |
| 1.000 | 2,85567 € | 2.855,67 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |







