BV-1632 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MPD (Memory Protection Devices)
In Stock: 12.474
Unit Price: 1,57000 €
Datasheet
Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BV-1632

DigiKey Part Number
BV-1632-ND
Manufacturer
Manufacturer Product Number
BV-1632
Description
BATTERY HOLDER COIN 16MM PC PIN
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1632
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
-
Operating Temperature
-40°C ~ 220°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes