BK-6089 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MPD (Memory Protection Devices)
In Stock: 1.033
Unit Price: 4,16000 €
Datasheet
Battery Holder (Covered) AA 6 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) AA 6 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BK-6089

DigiKey Part Number
BK-6089-ND
Manufacturer
Manufacturer Product Number
BK-6089
Description
BATT HOLDER AA 6 CELL 6" LEADS
Customer Reference
Detailed Description
Battery Holder (Covered) AA 6 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BK-6089 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
6
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
0.694" (17.64mm)
Operating Temperature
-30°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes