Battery Holder (Open) N 1 Cell Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) N 1 Cell Wire Leads
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH4NW

DigiKey Part Number
BH4NW-ND
Manufacturer
Manufacturer Product Number
BH4NW
Description
BATTERY HOLDER N WIRE LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) N 1 Cell Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Height Above Board
0.543" (13.80mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,82958 €414,79 €
Unit Price without VAT:0,82958 €
Unit Price with VAT:0,97061 €