
AG15P152FB-K2M | |
|---|---|
DigiKey Part Number | AG15P152FB-K2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AG15P152FB-K2M |
Description | GDT 1500V 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V ±500V 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 1500 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±500V | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |

