
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Force | 180gf | |
Release Force | 40gf | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,52350 € | 150,47 € |
| 40 | 5,60975 € | 224,39 € |
| 60 | 4,97200 € | 298,32 € |
| 80 | 4,65263 € | 372,21 € |
| 100 | 4,46130 € | 446,13 € |
| 180 | 4,16606 € | 749,89 € |
| 280 | 4,05504 € | 1.135,41 € |
| 380 | 4,01395 € | 1.525,30 € |
| 500 | 3,98400 € | 1.992,00 € |
| Unit Price without VAT: | 7,52350 € |
|---|---|
| Unit Price with VAT: | 8,80250 € |

