
F0524XT-2WR3-TR | |
|---|---|
DigiKey Part Number | 2725-F0524XT-2WR3-TR-ND - Tape & Reel (TR) 2725-F0524XT-2WR3-TRCT-ND - Cut Tape (CT) 2725-F0524XT-2WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0524XT-2WR3-TR |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1.99 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26640 € | 1.133,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26640 € | 1.133,20 € |
| Unit Price without VAT: | 2,26640 € |
|---|---|
| Unit Price with VAT: | 2,65169 € |

