
TL100-D2C | |
|---|---|
DigiKey Part Number | 2725-TL100-D2C-ND |
Manufacturer | |
Manufacturer Product Number | TL100-D2C |
Description | CURRENT SENSOR HE/CL 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | 0Hz ~ 100kHz | |
Linearity | ±0.05% | |
Accuracy | ±0.3% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 2µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,41300 € |

