
LOF450-20B48 | |
|---|---|
DigiKey Part Number | 2725-LOF450-20B48-ND |
Manufacturer | |
Manufacturer Product Number | LOF450-20B48 |
Description | AC/DC CONVERTER 48V 254W |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Laboratory | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,00000 € | 76,00 € |
| Unit Price without VAT: | 76,00000 € |
|---|---|
| Unit Price with VAT: | 88,92000 € |


