LM100-20B36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 1
Unit Price: 21,01000 €
Datasheet

Similar


DComponents
In Stock: 1
Unit Price: 21,74000 €
Datasheet

Similar


DComponents
In Stock: 2
Unit Price: 18,43000 €
Datasheet

Similar


DComponents
In Stock: 3
Unit Price: 34,27000 €
Datasheet

Similar


XP Power
In Stock: 8
Unit Price: 16,49000 €
Datasheet

Similar


XP Power
In Stock: 6
Unit Price: 19,50000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 28
Unit Price: 13,60000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 32
Unit Price: 14,99000 €
Datasheet

Similar


TDK-Lambda
In Stock: 571
Unit Price: 57,82000 €
Datasheet
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM100-20B36

DigiKey Part Number
2725-LM100-20B36-ND
Manufacturer
Manufacturer Product Number
LM100-20B36
Description
AC/DC CONVERTER 36V 101W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.8 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
367,29417 €262,59 €
Manufacturers Standard Package
Unit Price without VAT:7,29417 €
Unit Price with VAT:8,53418 €