AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LITF480-26B48

DigiKey Part Number
2725-LITF480-26B48-ND
Manufacturer
Manufacturer Product Number
LITF480-26B48
Description
DIN-RAIL ACDC POWER SUPPLY 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 600 VAC
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
95.6%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Universal Input
Size / Dimension
5.00" L x 3.15" W x 4.88" H (127.0mm x 80.0mm x 124.0mm)
Approval Agency
CE, cULus, UKCA
Standard Number
61010-1; 62368-1; UL 508
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1104,58000 €104,58 €
Manufacturers Standard Package
Unit Price without VAT:104,58000 €
Unit Price with VAT:122,35860 €