LIF240-10B48R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 13
Unit Price: 62,01000 €
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: 104,48857 €
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: 156,57000 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIF240-10B48R2

DigiKey Part Number
2725-LIF240-10B48R2-ND
Manufacturer
Manufacturer Product Number
LIF240-10B48R2
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output
Size / Dimension
4.33" L x 1.61" W x 4.88" H (110.0mm x 41.0mm x 124.0mm)
Approval Agency
-
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1833,71889 €606,94 €
Manufacturers Standard Package
Unit Price without VAT:33,71889 €
Unit Price with VAT:39,45110 €