
LI75-20B12R2S | |
|---|---|
DigiKey Part Number | 2725-LI75-20B12R2S-ND |
Manufacturer | |
Manufacturer Product Number | LI75-20B12R2S |
Description | AC/DC DIN RAIL SUPPLY 12V 76W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 6.3A |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.3A |
Manufacturer Mornsun America, LLC | Power (Watts) 76W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Not For New Designs | Efficiency 86% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.45" L x 1.26" W x 4.92" H (87.5mm x 32.0mm x 125.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB120-12-1 | TDK-Lambda | 0 | 285-DRB120-12-1-ND | 398,62500 € | Similar |
| HDR-100-12N | MEAN WELL USA Inc. | 132 | 1866-2230-ND | 125,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 2 | 18,59500 € | 37,19 € |
| 3 | 18,17667 € | 54,53 € |
| 5 | 17,66400 € | 88,32 € |
| 7 | 17,33429 € | 121,34 € |
| 10 | 16,99100 € | 169,91 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 22,62780 € |

