AC or DC DIN Rail Power Supply 1 Output 24V 6.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI150-20B24PR2

DigiKey Part Number
2725-LI150-20B24PR2-ND
Manufacturer
Manufacturer Product Number
LI150-20B24PR2
Description
AC/DC DIN RAIL SUPPLY 24V 150W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 6.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.25A
Power (Watts)
150W
Voltage - Isolation
4 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
91.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 4.13" W x 3.54" H (58.0mm x 105.0mm x 90.0mm)
Approval Agency
CE, EN
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,94000 €15,94 €
Manufacturers Standard Package
Unit Price without VAT:15,94000 €
Unit Price with VAT:18,64980 €