
LI120-20B48R2S | |
|---|---|
DigiKey Part Number | 2725-LI120-20B48R2S-ND |
Manufacturer | |
Manufacturer Product Number | LI120-20B48R2S |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Mornsun America, LLC | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial), Laboratory |
Part Status Not For New Designs | Efficiency 89% |
Input Type AC or DC | Operating Temperature -20°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus, EN, UKCA, UL |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1; UL 508 |
Voltage - Output 1 48V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB120-48-1 | TDK-Lambda | 0 | 285-DRB120-48-1-ND | 74,95800 € | Similar |
| LEN120-48 | Bel Power Solutions | 29 | 179-LEN120-48-ND | 47,30000 € | Similar |
| REDIIN120-48 | Recom Power | 0 | 945-REDIIN120-48-ND | 35,13000 € | Similar |
| SDR-120-48 | MEAN WELL USA Inc. | 97 | 1866-1080-ND | 47,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,66010 € |

