Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 16V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUB4812QB-10A

DigiKey Part Number
2725-KUB4812QB-10A-ND
Manufacturer
Manufacturer Product Number
KUB4812QB-10A
Description
DC DC CONVERTER,10A,12VDC
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 16V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
KUB4812QB-10A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
120 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.33" L x 1.48" W x 0.51" H (59.2mm x 37.6mm x 13.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,51000 €14,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,51000 €
Unit Price with VAT:16,97670 €