B2412S-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 36
Unit Price: 2,14000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 524
Unit Price: 3,54000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 485
Unit Price: 3,54000 €
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 9,17000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 5,53690 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 6,89405 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 3,44000 €
Datasheet

Similar


Traco Power
In Stock: 14
Unit Price: 5,00000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2412S-1WR3

DigiKey Part Number
2725-B2412S-1WR3-ND
Manufacturer
Manufacturer Product Number
B2412S-1WR3
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
B2412S-1WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
996 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
431,05884 €45,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05884 €
Unit Price with VAT:1,23884 €