
MPQ5031GRE-0015-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5031GRE-0015-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5031GRE-0015-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5031GRE-0015-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5031GRE-0015-AEC1-P |
Description | SINGLE-PORT USB PD CONTROLLER FO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3.3V ~ 5.5V, 4.6V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,43960 € | 35,99 € |
| 100 | 1,28930 € | 128,93 € |
| 250 | 1,21756 € | 304,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17432 € | 587,16 € |
| 1.000 | 1,13872 € | 1.138,72 € |
| 1.500 | 1,12090 € | 1.681,35 € |
| 2.500 | 1,10115 € | 2.752,88 € |
| 3.500 | 1,08960 € | 3.813,60 € |
| 5.000 | 1,07850 € | 5.392,50 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |


