
MPQ4571GQBE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4571GQBE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4571GQBE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4571GQBE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4571GQBE-AEC1-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4571GQBE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92800 € | 29,28 € |
| 25 | 2,69520 € | 67,38 € |
| 100 | 2,43890 € | 243,89 € |
| 250 | 2,31680 € | 579,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24318 € | 1.121,59 € |
| 1.000 | 2,18258 € | 2.182,58 € |
| 1.500 | 2,15223 € | 3.228,34 € |
| 2.500 | 2,11862 € | 5.296,55 € |
| 3.500 | 2,09896 € | 7.346,36 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,51620 € |

