
MPQ4436GRE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4436GRE-PTR-ND - Tape & Reel (TR) 1589-MPQ4436GRE-PCT-ND - Cut Tape (CT) 1589-MPQ4436GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4436GRE-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 45V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 470kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17200 € | 31,72 € |
| 25 | 2,92240 € | 73,06 € |
| 100 | 2,64800 € | 264,80 € |
| 250 | 2,52268 € | 630,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43836 € | 1.219,18 € |
| 1.000 | 2,37347 € | 2.373,47 € |
| 1.500 | 2,34097 € | 3.511,45 € |
| 2.500 | 2,30497 € | 5.762,43 € |
| 3.500 | 2,28393 € | 7.993,75 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,87890 € |

