
MPQ4340AGLE-6040-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4340AGLE-6040-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4340AGLE-6040-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4340AGLE-6040-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4340AGLE-6040-AEC1-P |
Description | 36V, 2A TO 6A, LOW-EMI, FAST TRA |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 17-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7.5V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,79400 € | 37,94 € |
| 25 | 3,50240 € | 87,56 € |
| 100 | 3,18190 € | 318,19 € |
| 250 | 3,05480 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93696 € | 1.468,48 € |
| 1.000 | 2,86116 € | 2.861,16 € |
| 1.500 | 2,82320 € | 4.234,80 € |
| 2.500 | 2,78113 € | 6.952,82 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,80320 € |

